
ELXS3B1VSN331MR25S | |
|---|---|
DigiKey Part Number | 565-ELXS3B1VSN331MR25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS3B1VSN331MR25S |
Description | CAP ALUM 330UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS3B1VSN331MR25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.0449 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹562.84000 | ₹562.84 |
| 10 | ₹391.47400 | ₹3,914.74 |
| 50 | ₹320.46660 | ₹16,023.33 |
| 200 | ₹304.62505 | ₹60,925.01 |
| 600 | ₹256.32052 | ₹1,53,792.31 |
| 1,000 | ₹247.64925 | ₹2,47,649.25 |
| 2,600 | ₹239.23642 | ₹6,22,014.69 |