
ELXS3B1VSN471MR30S | |
|---|---|
DigiKey Part Number | 565-ELXS3B1VSN471MR30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS3B1VSN471MR30S |
Description | CAP ALUM 470UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS3B1VSN471MR30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.73 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4739 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹700.76000 | ₹700.76 |
| 10 | ₹492.11500 | ₹4,921.15 |
| 50 | ₹405.97420 | ₹20,298.71 |
| 200 | ₹356.31995 | ₹71,263.99 |
| 600 | ₹328.17313 | ₹1,96,903.88 |
| 1,000 | ₹317.65896 | ₹3,17,658.96 |
| 2,600 | ₹301.47678 | ₹7,83,839.63 |