
ELXV250ELL272MM25S | |
|---|---|
DigiKey Part Number | 565-ELXV250ELL272MM25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV250ELL272MM25S |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV250ELL272MM25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.645 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 10 | ₹100.36100 | ₹1,003.61 |
| 50 | ₹77.60540 | ₹3,880.27 |
| 100 | ₹70.41130 | ₹7,041.13 |
| 500 | ₹58.05116 | ₹29,025.58 |
| 1,000 | ₹54.15784 | ₹54,157.84 |
| 2,500 | ₹50.00361 | ₹1,25,009.03 |
| 5,000 | ₹47.47323 | ₹2,37,366.15 |