
ELXV350ELL222ML35S | |
|---|---|
DigiKey Part Number | 565-3756-ND |
Manufacturer | |
Manufacturer Product Number | ELXV350ELL222ML35S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV350ELL222ML35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.662 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.77 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹302.85000 | ₹302.85 |
| 10 | ₹203.05200 | ₹2,030.52 |
| 50 | ₹161.62180 | ₹8,081.09 |
| 250 | ₹134.57548 | ₹33,643.87 |
| 500 | ₹126.06202 | ₹63,031.01 |
| 1,000 | ₹118.99107 | ₹1,18,991.07 |
| 2,500 | ₹111.44896 | ₹2,78,622.40 |
| 5,000 | ₹106.85825 | ₹5,34,291.25 |