560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV630ELL561MK40S

DigiKey Part Number
565-ELXV630ELL561MK40S-ND
Manufacturer
Manufacturer Product Number
ELXV630ELL561MK40S
Description
CAP ALUM 560UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXV630ELL561MK40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
535.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.53 A @ 100 kHz
Impedance
51 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹149.10000₹149.10
10₹96.16800₹961.68
50₹74.28780₹3,714.39
100₹67.36420₹6,736.42
500₹55.43636₹27,718.18
1,000₹51.68096₹51,680.96
2,500₹47.67247₹1,19,181.17
5,000₹45.23174₹2,26,158.70
Manufacturers Standard Package