
ELXV800ELL8R2MEB5D | |
|---|---|
DigiKey Part Number | 565-ELXV800ELL8R2MEB5D-ND |
Manufacturer | |
Manufacturer Product Number | ELXV800ELL8R2MEB5D |
Description | CAP ALUM 8.2UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 8.2 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Impedance | 1.9 Ohms | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹21.24600 | ₹212.46 |
| 50 | ₹15.58060 | ₹779.03 |
| 100 | ₹13.76360 | ₹1,376.36 |
| 500 | ₹10.63812 | ₹5,319.06 |
| 1,000 | ₹9.64941 | ₹9,649.41 |