68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS800ARA680MJA0G

DigiKey Part Number
565-EMHS800ARA680MJA0GTR-ND - Tape & Reel (TR)
565-EMHS800ARA680MJA0GCT-ND - Cut Tape (CT)
565-EMHS800ARA680MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS800ARA680MJA0G
Description
CAP ALUM 80V POLAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHS800ARA680MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹83.87000₹83.87
10₹51.34500₹513.45
50₹40.07000₹2,003.50
100₹35.96980₹3,596.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹30.00216₹15,001.08
1,000₹27.14042₹27,140.42
1,500₹25.93304₹38,899.56
2,500₹24.71591₹61,789.78
3,500₹24.09657₹84,337.99
5,000₹23.48138₹1,17,406.90
Manufacturers Standard Package