330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLF6R3ARA331MHA0G

DigiKey Part Number
565-EMLF6R3ARA331MHA0GTR-ND - Tape & Reel (TR)
565-EMLF6R3ARA331MHA0GCT-ND - Cut Tape (CT)
565-EMLF6R3ARA331MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMLF6R3ARA331MHA0G
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLF6R3ARA331MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
172.8 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹45.10200₹451.02
50₹33.91980₹1,695.99
100₹30.36000₹3,036.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹24.22464₹12,112.32
1,000₹22.28916₹22,289.16
1,500₹21.31288₹31,969.32
2,500₹20.22322₹50,558.05
3,500₹19.58264₹68,539.24
5,000₹18.96372₹94,818.60
6,000₹18.66951₹1,12,017.06
12,000₹17.67342₹2,12,081.04
12,500₹17.62035₹2,20,254.37
Manufacturers Standard Package