EMVA160ARA220MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 39,997
Unit Price: ₹28.89000
Datasheet

Direct


Panasonic Industry
In Stock: 3,574
Unit Price: ₹32.62000
Datasheet

Direct


Panasonic Industry
In Stock: 9,183
Unit Price: ₹29.82000
Datasheet

Direct


Nichicon
In Stock: 5,948
Unit Price: ₹45.66000
Datasheet

Direct


Nichicon
In Stock: 37
Unit Price: ₹29.82000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9,071
Unit Price: ₹18.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹4.82133
Datasheet

Upgrade


KEMET
In Stock: 35,516
Unit Price: ₹27.96000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹5.12236
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹5.65830
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹5.37215
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 202
Unit Price: ₹41.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,000
Unit Price: ₹57.78000
Datasheet

Similar


Panasonic Industry
In Stock: 1,781
Unit Price: ₹34.48000
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA160ARA220MD55G

DigiKey Part Number
565-EMVA160ARA220MD55GTR-ND - Tape & Reel (TR)
565-EMVA160ARA220MD55GCT-ND - Cut Tape (CT)
565-EMVA160ARA220MD55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA160ARA220MD55G
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA160ARA220MD55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Ripple Current @ High Frequency
28.08 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes