
EMVE350ARA4R7MD55G | |
|---|---|
DigiKey Part Number | 565-EMVE350ARA4R7MD55GTR-ND - Tape & Reel (TR) 565-EMVE350ARA4R7MD55GCT-ND - Cut Tape (CT) 565-EMVE350ARA4R7MD55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE350ARA4R7MD55G |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE350ARA4R7MD55G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475AXZ035M | CORNELL DUBILIER KNOWLES | 19,172 | 1572-1462-1-ND | ₹38.75000 | Direct |
| UUQ1V4R7MCL1GB | Nichicon | 2,802 | 493-17496-1-ND | ₹48.20000 | Direct |
| 865060540001 | Würth Elektronik | 473 | 732-8581-1-ND | ₹18.90000 | Upgrade |
| 865080540002 | Würth Elektronik | 1,986 | 732-8501-1-ND | ₹17.01000 | Upgrade |
| 865080640004 | Würth Elektronik | 11,646 | 732-8449-1-ND | ₹17.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.74991 | ₹13,499.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.30000 | ₹29.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.30000 | ₹29.30 |
| 10 | ₹17.20100 | ₹172.01 |
| 50 | ₹12.32420 | ₹616.21 |
| 100 | ₹10.81190 | ₹1,081.19 |