
EMVE500ARA470MF80G | |
|---|---|
DigiKey Part Number | 565-EMVE500ARA470MF80GTR-ND - Tape & Reel (TR) 565-EMVE500ARA470MF80GCT-ND - Cut Tape (CT) 565-EMVE500ARA470MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE500ARA470MF80G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE500ARA470MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹36.06300 | ₹360.63 |
| 50 | ₹26.89340 | ₹1,344.67 |
| 100 | ₹23.98610 | ₹2,398.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹18.25824 | ₹16,432.42 |
| 1,800 | ₹16.84907 | ₹30,328.33 |
| 2,700 | ₹16.13774 | ₹43,571.90 |
| 4,500 | ₹15.34442 | ₹69,049.89 |
| 6,300 | ₹14.87811 | ₹93,732.09 |
| 9,000 | ₹14.42747 | ₹1,29,847.23 |