
EMVH350GRA471MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVH350GRA471MLH0STR-ND - Tape & Reel (TR) 565-EMVH350GRA471MLH0SCT-ND - Cut Tape (CT) 565-EMVH350GRA471MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350GRA471MLH0S |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹384.86000 | ₹384.86 |
| 10 | ₹262.22500 | ₹2,622.25 |
| 50 | ₹211.17820 | ₹10,558.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | ₹184.11423 | ₹32,219.99 |
| 350 | ₹172.60709 | ₹60,412.48 |
| 525 | ₹166.79939 | ₹87,569.68 |
| 875 | ₹160.32784 | ₹1,40,286.86 |
| 1,225 | ₹156.52509 | ₹1,91,743.24 |
| 1,750 | ₹152.85166 | ₹2,67,490.41 |
| 2,100 | ₹151.10598 | ₹3,17,322.56 |
| 4,200 | ₹147.48548 | ₹6,19,439.02 |