
EMVH630ARA101MKE0S | |
|---|---|
DigiKey Part Number | 565-2336-2-ND - Tape & Reel (TR) 565-2336-1-ND - Cut Tape (CT) 565-2336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH630ARA101MKE0S |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH630ARA101MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.78000 | ₹139.78 |
| 10 | ₹90.29700 | ₹902.97 |
| 50 | ₹69.55400 | ₹3,477.70 |
| 100 | ₹63.00310 | ₹6,300.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹55.98988 | ₹13,997.47 |
| 500 | ₹51.70892 | ₹25,854.46 |
| 750 | ₹49.54885 | ₹37,161.64 |
| 1,250 | ₹47.14094 | ₹58,926.18 |
| 1,750 | ₹45.72504 | ₹80,018.82 |
| 2,500 | ₹44.35691 | ₹1,10,892.27 |