100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA500ARA101MHA0G

DigiKey Part Number
565-EMZA500ARA101MHA0GTR-ND - Tape & Reel (TR)
565-EMZA500ARA101MHA0GCT-ND - Cut Tape (CT)
565-EMZA500ARA101MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA500ARA101MHA0G
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA500ARA101MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
350 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK107M50F24VT-FCornell Dubilier Knowles45,854338-4225-1-ND₹413.95000Direct
MAL215099101E3Vishay Beyschlag/Draloric/BC Components8144399PHCT-ND₹249.51000Similar
In-Stock: 11,262
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹83.17000₹83.17
10₹52.26400₹522.64
50₹39.39180₹1,969.59
100₹35.32780₹3,532.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹28.30008₹14,150.04
1,000₹26.08665₹26,086.65
1,500₹24.96891₹37,453.36
2,500₹23.72201₹59,305.03
3,500₹22.98915₹80,462.02
5,000₹22.28111₹1,11,405.55
Manufacturers Standard Package