
EMZE160ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZE160ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZE160ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZE160ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZE160ARA331MHA0G |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZE160ARA331MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹58.70700 | ₹587.07 |
| 50 | ₹44.54300 | ₹2,227.15 |
| 100 | ₹40.06070 | ₹4,006.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹32.32808 | ₹16,164.04 |
| 1,000 | ₹29.89127 | ₹29,891.27 |
| 1,500 | ₹28.66091 | ₹42,991.37 |
| 2,500 | ₹27.28971 | ₹68,224.27 |
| 3,500 | ₹26.48373 | ₹92,693.06 |
| 5,000 | ₹25.70480 | ₹1,28,524.00 |
| 6,000 | ₹25.33448 | ₹1,52,006.88 |
| 12,000 | ₹24.08113 | ₹2,88,973.56 |
| 12,500 | ₹24.01433 | ₹3,00,179.12 |