
EMZJ250ARA100MD61G | |
|---|---|
DigiKey Part Number | 565-EMZJ250ARA100MD61GTR-ND - Tape & Reel (TR) 565-EMZJ250ARA100MD61GCT-ND - Cut Tape (CT) 565-EMZJ250ARA100MD61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ250ARA100MD61G |
Description | CAP ALUM 10UF 25V 20% SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 850mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |