
EMZJ350ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMZJ350ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMZJ350ARA101MF80GCT-ND - Cut Tape (CT) 565-EMZJ350ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ350ARA101MF80G |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ350ARA101MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹36.06300 | ₹360.63 |
| 50 | ₹26.89340 | ₹1,344.67 |
| 100 | ₹23.98610 | ₹2,398.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹17.36780 | ₹15,631.02 |
| 1,800 | ₹16.42455 | ₹29,564.19 |
| 2,700 | ₹15.56517 | ₹42,025.96 |
| 4,500 | ₹15.04022 | ₹67,680.99 |
| 6,300 | ₹14.06931 | ₹88,636.65 |
| 9,000 | ₹14.02066 | ₹1,26,185.94 |