
KTS350B106K43N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS350B106K43N0T00TR-ND - Tape & Reel (TR) 565-KTS350B106K43N0T00CT-ND - Cut Tape (CT) 565-KTS350B106K43N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS350B106K43N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS350B106K43N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹92.34700 | ₹923.47 |
| 50 | ₹73.39320 | ₹3,669.66 |
| 100 | ₹67.54120 | ₹6,754.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹55.50508 | ₹44,404.06 |
| 1,600 | ₹52.82190 | ₹84,515.04 |
| 2,400 | ₹51.47789 | ₹1,23,546.94 |
| 4,000 | ₹49.98823 | ₹1,99,952.92 |
| 5,600 | ₹49.11734 | ₹2,75,057.10 |
| 8,000 | ₹48.27967 | ₹3,86,237.36 |