1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR6R3ARA152MHA0G

DigiKey Part Number
565-5129-2-ND - Tape & Reel (TR)
565-5129-1-ND - Cut Tape (CT)
565-5129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR6R3ARA152MHA0G
Description
CAP ALUM 1500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZR6R3ARA152MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,450
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹84.80000₹84.80
10₹51.81100₹518.11
50₹40.44280₹2,022.14
100₹36.30530₹3,630.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹29.18212₹14,591.06
1,000₹26.16290₹26,162.90
1,500₹25.34845₹38,022.68
2,500₹24.52171₹61,304.27
3,500₹23.79518₹83,283.13
5,000₹23.07714₹1,15,385.70
6,000₹22.73583₹1,36,414.98
12,000₹21.58025₹2,58,963.00
12,500₹21.51859₹2,68,982.38
Manufacturers Standard Package