Upgrade
Direct
Direct
Upgrade

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Ripple Current @ High Frequency | 774 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹122.34950 | ₹61,174.75 |
| 1,000 | ₹115.49846 | ₹1,15,498.46 |
| 1,500 | ₹112.04312 | ₹1,68,064.68 |
| 2,500 | ₹108.19193 | ₹2,70,479.83 |
| 3,500 | ₹105.92932 | ₹3,70,752.62 |
| 5,000 | ₹103.98346 | ₹5,19,917.30 |



