
EPAG451ELL220MJ35S | |
|---|---|
DigiKey Part Number | EPAG451ELL220MJ35S-ND |
Manufacturer | |
Manufacturer Product Number | EPAG451ELL220MJ35S |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG451ELL220MJ35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 432 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹198.49000 | ₹198.49 |
| 10 | ₹118.43900 | ₹1,184.39 |
| 50 | ₹102.31820 | ₹5,115.91 |
| 100 | ₹93.35370 | ₹9,335.37 |
| 500 | ₹77.93704 | ₹38,968.52 |
| 1,000 | ₹73.08578 | ₹73,085.78 |
| 3,000 | ₹62.58838 | ₹1,87,765.14 |