8.4 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERWL451LGN842MFK1S

DigiKey Part Number
565-ERWL451LGN842MFK1S-ND
Manufacturer
Manufacturer Product Number
ERWL451LGN842MFK1S
Description
CAP ALUM 8.4MF 20% 450V SCREW CH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8.4 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
450 V
Mfr
Lifetime @ Temp.
20000 Hrs @ 85°C
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Bulk
Polarization
Polar
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±20%
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
16₹8,070.66500₹1,29,130.64
Manufacturers Standard Package