ESMG100ELL331MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1,937
Unit Price: ₹37.27000
Datasheet

MFR Recommended


Chemi-Con
In Stock: 45
Unit Price: ₹57.78000
Datasheet

Direct


Rubycon
In Stock: 4,719
Unit Price: ₹33.55000
Datasheet

Direct


Panasonic Industry
In Stock: 8,881
Unit Price: ₹28.89000
Datasheet

Upgrade


Rubycon
In Stock: 1,862
Unit Price: ₹30.75000
Datasheet

Upgrade


Rubycon
In Stock: 8,303
Unit Price: ₹27.96000
Datasheet

Upgrade


Rubycon
In Stock: 1,376
Unit Price: ₹27.02000
Datasheet

Upgrade


Rubycon
In Stock: 1,282
Unit Price: ₹29.82000
Datasheet

Upgrade


Rubycon
In Stock: 1,529
Unit Price: ₹37.27000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 26,458
Unit Price: ₹29.82000
Datasheet

Upgrade


Nichicon
In Stock: 5,145
Unit Price: ₹31.68000
Datasheet

Similar


Panasonic Industry
In Stock: 18,376
Unit Price: ₹28.89000
Datasheet

Similar


Panasonic Industry
In Stock: 1,989
Unit Price: ₹28.89000
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG100ELL331MF11D

DigiKey Part Number
565-1022-ND
Manufacturer
Manufacturer Product Number
ESMG100ELL331MF11D
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Ripple Current @ High Frequency
435 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes