ESMG201ELL470MK20S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 43
Unit Price: ₹109.03000
Datasheet

Direct


Chemi-Con
In Stock: 249
Unit Price: ₹85.73000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,484
Unit Price: ₹100.64000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹59.83900
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ₹51.61945
Datasheet

Direct


Nichicon
In Stock: 398
Unit Price: ₹112.76000
Datasheet

Direct


Nichicon
In Stock: 753
Unit Price: ₹113.69000
Datasheet

Direct


Nichicon
In Stock: 140
Unit Price: ₹85.73000
Datasheet

Upgrade


Rubycon
In Stock: 1,268
Unit Price: ₹142.57000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹40.32065
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹91.23965
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,475
Unit Price: ₹251.60000
Datasheet

Upgrade


Nichicon
In Stock: 3,548
Unit Price: ₹130.46000
Datasheet

Upgrade


Nichicon
In Stock: 1,809
Unit Price: ₹125.80000
Datasheet
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG201ELL470MK20S

DigiKey Part Number
565-1184-ND
Manufacturer
Manufacturer Product Number
ESMG201ELL470MK20S
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
486 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes