ESMG350ELL220ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1,431
Unit Price: ₹49.39000
Datasheet

Direct


Panasonic Industry
In Stock: 5,056
Unit Price: ₹21.43000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹16.77000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 13,121
Unit Price: ₹28.89000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 16,320
Unit Price: ₹23.30000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 14,287
Unit Price: ₹19.57000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 57,287
Unit Price: ₹17.71000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 17,082
Unit Price: ₹35.41000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 1,38,130
Unit Price: ₹22.36000
Datasheet

Upgrade


Rubycon
In Stock: 2,866
Unit Price: ₹23.30000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹5.19792
Datasheet

Upgrade


Rubycon
In Stock: 5,404
Unit Price: ₹21.43000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹5.40292
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹5.52655
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 11H, 5D

ESMG350ELL220ME11D

DigiKey Part Number
565-1079-ND
Manufacturer
Manufacturer Product Number
ESMG350ELL220ME11D
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
88 mA @ 120 Hz
Ripple Current @ High Frequency
158.4 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes