
ESMH800VQT223MB80U | |
|---|---|
DigiKey Part Number | 565-ESMH800VQT223MB80U-ND |
Manufacturer | |
Manufacturer Product Number | ESMH800VQT223MB80U |
Description | CAP ALUM 22000UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 11mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ripple Current @ Low Frequency 11.62 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.944 A @ 100 kHz |
Part Status Active | Lead Spacing 0.984" (25.00mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.228" (82.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 11mOhm @ 120Hz | Package / Case Radial, Can - 5 Lead |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,586.03000 | ₹1,586.03 |
| 10 | ₹1,168.92500 | ₹11,689.25 |
| 64 | ₹976.64750 | ₹62,505.44 |
| 128 | ₹926.05047 | ₹1,18,534.46 |
| 512 | ₹849.17016 | ₹4,34,775.12 |
| 1,024 | ₹829.06692 | ₹8,48,964.53 |