
ESMQ201VSN391MP25S | |
|---|---|
DigiKey Part Number | 565-ESMQ201VSN391MP25S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ201VSN391MP25S |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ201VSN391MP25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.52 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹336.40000 | ₹336.40 |
| 10 | ₹226.90800 | ₹2,269.08 |
| 50 | ₹181.71280 | ₹9,085.64 |
| 200 | ₹155.59265 | ₹31,118.53 |
| 600 | ₹140.76832 | ₹84,460.99 |
| 1,000 | ₹135.22873 | ₹1,35,228.73 |
| 2,600 | ₹126.69998 | ₹3,29,419.95 |
| 5,000 | ₹123.68951 | ₹6,18,447.55 |