
ESMQ351VSN681MA35S | |
|---|---|
DigiKey Part Number | 565-2765-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ351VSN681MA35S |
Description | CAP ALUM 680UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ351VSN681MA35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.96 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.233 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹738.96000 | ₹738.96 |
| 10 | ₹521.93500 | ₹5,219.35 |
| 50 | ₹439.33480 | ₹21,966.74 |
| 200 | ₹375.82845 | ₹75,165.69 |
| 600 | ₹351.24755 | ₹2,10,748.53 |
| 1,000 | ₹340.30036 | ₹3,40,300.36 |
| 2,600 | ₹337.10967 | ₹8,76,485.14 |