PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC160GRA271MHA0G

DigiKey Part Number
565-HHXC160GRA271MHA0GTR-ND - Tape & Reel (TR)
565-HHXC160GRA271MHA0GCT-ND - Cut Tape (CT)
565-HHXC160GRA271MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC160GRA271MHA0G
Description
CAP ALUMHYB 270UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
221 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹104.71000₹104.71
10₹66.73200₹667.32
50₹50.99000₹2,549.50
100₹45.99390₹4,599.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹37.40568₹18,702.84
1,000₹34.69823₹34,698.23
1,500₹33.33133₹49,997.00
2,500₹31.80796₹79,519.90
3,500₹30.91271₹1,08,194.49
5,000₹30.04772₹1,50,238.60
6,000₹29.63635₹1,77,818.10
12,000₹28.24454₹3,38,934.48
12,500₹28.17026₹3,52,128.25
Manufacturers Standard Package