
HHXC500ARA150MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC500ARA150MF80GTR-ND - Tape & Reel (TR) 565-HHXC500ARA150MF80GCT-ND - Cut Tape (CT) 565-HHXC500ARA150MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA150MF80G |
Description | CAP ALUM HYBRID 15UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC500ARA150MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹47.52500 | ₹475.25 |
| 50 | ₹35.78340 | ₹1,789.17 |
| 100 | ₹32.05600 | ₹3,205.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹24.80197 | ₹22,321.77 |
| 1,800 | ₹23.00452 | ₹41,408.14 |
| 2,700 | ₹22.09785 | ₹59,664.19 |
| 4,500 | ₹21.08654 | ₹94,889.43 |
| 6,300 | ₹20.49204 | ₹1,29,099.85 |
| 9,000 | ₹19.91789 | ₹1,79,261.01 |