
HHXD250GRA331MJA0G | |
---|---|
DigiKey Part Number | 565-HHXD250GRA331MJA0GTR-ND - Tape & Reel (TR) 565-HHXD250GRA331MJA0GCT-ND - Cut Tape (CT) 565-HHXD250GRA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD250GRA331MJA0G |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹121.57000 | ₹121.57 |
10 | ₹78.00200 | ₹780.02 |
50 | ₹59.97040 | ₹2,998.52 |
100 | ₹54.24680 | ₹5,424.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹44.41260 | ₹22,206.30 |
1,000 | ₹41.31291 | ₹41,312.91 |
1,500 | ₹39.74961 | ₹59,624.41 |
2,500 | ₹38.00592 | ₹95,014.80 |
3,500 | ₹36.98151 | ₹1,29,435.29 |
5,000 | ₹35.99170 | ₹1,79,958.50 |
6,000 | ₹35.52100 | ₹2,13,126.00 |
12,000 | ₹33.92826 | ₹4,07,139.12 |
12,500 | ₹33.84352 | ₹4,23,044.00 |