
HHXD250GRA560MF61G | |
---|---|
DigiKey Part Number | 565-HHXD250GRA560MF61GTR-ND - Tape & Reel (TR) 565-HHXD250GRA560MF61GCT-ND - Cut Tape (CT) 565-HHXD250GRA560MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD250GRA560MF61G |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹78.09000 | ₹78.09 |
10 | ₹49.25100 | ₹492.51 |
50 | ₹37.21760 | ₹1,860.88 |
100 | ₹33.39290 | ₹3,339.29 |
500 | ₹26.80480 | ₹13,402.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹24.72563 | ₹24,725.63 |
2,000 | ₹22.99875 | ₹45,997.50 |
3,000 | ₹22.12702 | ₹66,381.06 |
5,000 | ₹21.15526 | ₹1,05,776.30 |
7,000 | ₹20.58413 | ₹1,44,088.91 |
10,000 | ₹20.03235 | ₹2,00,323.50 |
12,000 | ₹19.77002 | ₹2,37,240.24 |
24,000 | ₹18.88221 | ₹4,53,173.04 |
25,000 | ₹18.83492 | ₹4,70,873.00 |