HXD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD800ARA270MHA0G

DigiKey Part Number
565-HHXD800ARA270MHA0GTR-ND - Tape & Reel (TR)
565-HHXD800ARA270MHA0GCT-ND - Cut Tape (CT)
565-HHXD800ARA270MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD800ARA270MHA0G
Description
CAP ALUM HYBRID 27UF 20% 80V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹84.30000₹84.30
10₹53.68800₹536.88
50₹40.66060₹2,033.03
100₹36.53430₹3,653.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹29.42974₹14,714.87
1,000₹27.19171₹27,191.71
1,500₹26.06116₹39,091.74
2,500₹24.80141₹62,003.53
3,500₹24.06046₹84,211.61
5,000₹23.34483₹1,16,724.15
6,000₹23.00466₹1,38,027.96
12,000₹21.85282₹2,62,233.84
12,500₹21.79156₹2,72,394.50
Manufacturers Standard Package