2.2 µF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD101B225M43A0T00

DigiKey Part Number
565-KTD101B225M43A0T00CT-ND - Cut Tape (CT)
565-KTD101B225M43A0T00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KTD101B225M43A0T00
Description
CAP CER 2.2UF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
KTD101B225M43A0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.256" L x 0.157" W (6.50mm x 4.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,616
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹163.08000₹163.08
10₹108.74800₹1,087.48
50₹87.11020₹4,355.51
100₹80.43820₹8,043.82
500₹69.15706₹34,578.53
1,000₹65.66724₹65,667.24
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹62.79432₹1,25,588.64
4,000₹60.42879₹2,41,715.16
6,000₹59.24347₹3,55,460.82
10,000₹57.92945₹5,79,294.50
14,000₹57.16109₹8,00,255.26
Manufacturers Standard Package