
KTD101B225M43A0T00 | |
|---|---|
DigiKey Part Number | 565-KTD101B225M43A0T00CT-ND - Cut Tape (CT) 565-KTD101B225M43A0T00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTD101B225M43A0T00 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD101B225M43A0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.256" L x 0.157" W (6.50mm x 4.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹163.08000 | ₹163.08 |
| 10 | ₹108.74800 | ₹1,087.48 |
| 50 | ₹87.11020 | ₹4,355.51 |
| 100 | ₹80.43820 | ₹8,043.82 |
| 500 | ₹69.15706 | ₹34,578.53 |
| 1,000 | ₹65.66724 | ₹65,667.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹62.79432 | ₹1,25,588.64 |
| 4,000 | ₹60.42879 | ₹2,41,715.16 |
| 6,000 | ₹59.24347 | ₹3,55,460.82 |
| 10,000 | ₹57.92945 | ₹5,79,294.50 |
| 14,000 | ₹57.16109 | ₹8,00,255.26 |