
KTD101B475K43A0T00 | |
|---|---|
DigiKey Part Number | 565-KTD101B475K43A0T00CT-ND - Cut Tape (CT) 565-KTD101B475K43A0T00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTD101B475K43A0T00 |
Description | RADIAL CERAMIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD101B475K43A0T00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.256" L x 0.157" W (6.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹306.21000 | ₹306.21 |
| 10 | ₹213.40400 | ₹2,134.04 |
| 50 | ₹176.60140 | ₹8,830.07 |
| 100 | ₹165.23180 | ₹16,523.18 |
| 500 | ₹145.99148 | ₹72,995.74 |
| 1,000 | ₹140.03547 | ₹1,40,035.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹135.13040 | ₹2,70,260.80 |
| 4,000 | ₹131.08986 | ₹5,24,359.44 |
| 6,000 | ₹129.06522 | ₹7,74,391.32 |