0.68 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD251B684K43A0B00

DigiKey Part Number
565-KTD251B684K43A0B00-ND
Manufacturer
Manufacturer Product Number
KTD251B684K43A0B00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.256" L x 0.157" W (6.50mm x 4.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,812
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹146.30000₹146.30
10₹96.82000₹968.20
50₹77.12080₹3,856.04
100₹71.03570₹7,103.57
500₹60.76286₹30,381.43
2,000₹54.96530₹1,09,930.60
4,000₹52.81014₹2,11,240.56
6,000₹51.73019₹3,10,381.14
Manufacturers Standard Package