6.8 µF ±20% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD251B685M99A0B00

DigiKey Part Number
565-4664-ND
Manufacturer
Manufacturer Product Number
KTD251B685M99A0B00
Description
CAP CER 6.8UF 250V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF ±20% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
KTD251B685M99A0B00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
1.122" L x 0.295" W (28.50mm x 7.50mm)
Height - Seated (Max)
0.787" (20.00mm)
Thickness (Max)
-
Lead Spacing
0.984" (25.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,033.32000₹2,033.32
10₹1,620.13200₹16,201.32
50₹1,454.89440₹72,744.72
100₹1,403.72590₹1,40,372.59
500₹1,317.03502₹6,58,517.51
Manufacturers Standard Package