
KTF101B685K55FHT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B685K55FHT00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTF101B685K55FHT00 |
Description | CAP CER 6.8UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B685K55FHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - |