10 µF ±20% 25V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF250S106M32NHT00

DigiKey Part Number
565-KTF250S106M32NHT00TR-ND - Tape & Reel (TR)
565-KTF250S106M32NHT00CT-ND - Cut Tape (CT)
565-KTF250S106M32NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF250S106M32NHT00
Description
CAP CER 10UF 25V X7S 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF250S106M32NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,120
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹117.41000₹117.41
10₹73.61700₹736.17
50₹60.40320₹3,020.16
100₹55.42700₹5,542.70
500₹46.99930₹23,499.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600₹42.89526₹68,632.42
3,200₹41.01553₹1,31,249.70
4,800₹40.07386₹1,92,354.53
8,000₹39.03014₹3,12,241.12
11,200₹38.41967₹4,30,300.30
16,000₹37.83253₹6,05,320.48
19,200₹37.55435₹7,21,043.52
Manufacturers Standard Package