1.5 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF350B155K31NLT00

DigiKey Part Number
565-KTF350B155K31NLT00TR-ND - Tape & Reel (TR)
565-KTF350B155K31NLT00CT-ND - Cut Tape (CT)
565-KTF350B155K31NLT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF350B155K31NLT00
Description
CAP CER 1.5UF 35V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF350B155K31NLT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹104.37000₹104.37
10₹67.37300₹673.73
50₹52.70600₹2,635.30
100₹48.16780₹4,816.78
500₹40.50610₹20,253.05
1,000₹38.13730₹38,137.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹35.21002₹1,05,630.06
6,000₹33.77697₹2,02,661.82
9,000₹33.05908₹2,97,531.72
15,000₹32.26335₹4,83,950.25
21,000₹31.79786₹6,67,755.06
Manufacturers Standard Package