
EMHS800ARA680MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHS800ARA680MJA0GTR-ND - Tape & Reel (TR) 565-EMHS800ARA680MJA0GCT-ND - Cut Tape (CT) 565-EMHS800ARA680MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS800ARA680MJA0G |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS800ARA680MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹55.07300 | ₹550.73 |
| 50 | ₹41.59820 | ₹2,079.91 |
| 100 | ₹37.33960 | ₹3,733.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹30.00216 | ₹15,001.08 |
| 1,000 | ₹27.68836 | ₹27,688.36 |
| 1,500 | ₹26.52011 | ₹39,780.17 |
| 2,500 | ₹25.21800 | ₹63,045.00 |
| 3,500 | ₹24.45227 | ₹85,582.94 |
| 5,000 | ₹23.71267 | ₹1,18,563.35 |