1.5 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF500B155M31NLT00

DigiKey Part Number
565-KTF500B155M31NLT00TR-ND - Tape & Reel (TR)
565-KTF500B155M31NLT00CT-ND - Cut Tape (CT)
565-KTF500B155M31NLT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF500B155M31NLT00
Description
CAP CER 1.5UF 50V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF500B155M31NLT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹102.50000₹102.50
10₹66.16200₹661.62
50₹51.66240₹2,583.12
100₹47.19870₹4,719.87
500₹39.65438₹19,827.19
1,000₹37.32099₹37,320.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹35.40090₹70,801.80
4,000₹33.82023₹1,35,280.92
6,000₹33.02838₹1,98,170.28
10,000₹32.15075₹3,21,507.50
14,000₹31.63731₹4,42,922.34
20,000₹31.14355₹6,22,871.00
Manufacturers Standard Package