.jpg?hidebanner=true)
KTF500B155M31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B155M31NLT00TR-ND - Tape & Reel (TR) 565-KTF500B155M31NLT00CT-ND - Cut Tape (CT) 565-KTF500B155M31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B155M31NLT00 |
Description | CAP CER 1.5UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B155M31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹66.16200 | ₹661.62 |
| 50 | ₹51.66240 | ₹2,583.12 |
| 100 | ₹47.19870 | ₹4,719.87 |
| 500 | ₹39.65438 | ₹19,827.19 |
| 1,000 | ₹37.32099 | ₹37,320.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹35.40090 | ₹70,801.80 |
| 4,000 | ₹33.82023 | ₹1,35,280.92 |
| 6,000 | ₹33.02838 | ₹1,98,170.28 |
| 10,000 | ₹32.15075 | ₹3,21,507.50 |
| 14,000 | ₹31.63731 | ₹4,42,922.34 |
| 20,000 | ₹31.14355 | ₹6,22,871.00 |