.jpg?hidebanner=true)
KTF500B225M31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B225M31NLT00TR-ND - Tape & Reel (TR) 565-KTF500B225M31NLT00CT-ND - Cut Tape (CT) 565-KTF500B225M31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B225M31NLT00 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B225M31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 10 | ₹66.62800 | ₹666.28 |
| 50 | ₹52.05360 | ₹2,602.68 |
| 100 | ₹47.55280 | ₹4,755.28 |
| 500 | ₹39.96748 | ₹19,983.74 |
| 1,000 | ₹37.62012 | ₹37,620.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹35.68931 | ₹71,378.62 |
| 4,000 | ₹34.09932 | ₹1,36,397.28 |
| 6,000 | ₹33.30281 | ₹1,99,816.86 |
| 10,000 | ₹32.42006 | ₹3,24,200.60 |
| 14,000 | ₹31.90376 | ₹4,46,652.64 |
| 20,000 | ₹31.40713 | ₹6,28,142.60 |