NTS,NTF Series-1812(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF500B475K43NHT00

DigiKey Part Number
565-KTF500B475K43NHT00TR-ND - Tape & Reel (TR)
565-KTF500B475K43NHT00CT-ND - Cut Tape (CT)
565-KTF500B475K43NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF500B475K43NHT00
Description
CAP CER 4.7UF 50V X7R 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,588
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹129.56000₹129.56
10₹85.10200₹851.02
50₹67.70860₹3,385.43
100₹62.33990₹6,233.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹51.27841₹41,022.73
1,600₹48.81254₹78,100.06
2,400₹47.57758₹1,14,186.19
4,000₹46.20869₹1,84,834.76
5,600₹45.40826₹2,54,286.26
8,000₹44.63833₹3,57,106.64
9,600₹44.27349₹4,25,025.50
19,200₹43.04440₹8,26,452.48
20,000₹42.97922₹8,59,584.40
Manufacturers Standard Package