
KTF500B684M31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B684M31NLT00TR-ND - Tape & Reel (TR) 565-KTF500B684M31NLT00CT-ND - Cut Tape (CT) 565-KTF500B684M31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B684M31NLT00 |
Description | CAP CER 0.68UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B684M31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹65.23000 | ₹652.30 |
| 50 | ₹50.91680 | ₹2,545.84 |
| 100 | ₹46.49050 | ₹4,649.05 |
| 500 | ₹39.03562 | ₹19,517.81 |
| 1,000 | ₹36.72926 | ₹36,729.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹33.88057 | ₹1,01,641.71 |
| 6,000 | ₹32.48588 | ₹1,94,915.28 |
| 9,000 | ₹31.78709 | ₹2,86,083.81 |
| 15,000 | ₹31.01255 | ₹4,65,188.25 |
| 21,000 | ₹30.55955 | ₹6,41,750.55 |
| 30,000 | ₹30.12380 | ₹9,03,714.00 |