
KTF500B685K43NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B685K43NHT00TR-ND - Tape & Reel (TR) 565-KTF500B685K43NHT00CT-ND - Cut Tape (CT) 565-KTF500B685K43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B685K43NHT00 |
Description | CAP CER 6.8UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B685K43NHT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R1H685K250KB | TDK | 1,06,202 | 445-3919-1-ND | ₹126.64000 | Parametric Equivalent |
| CGA8P3X7R1H685K250KB | TDK | 40,654 | 445-7907-1-ND | ₹136.09000 | Parametric Equivalent |
| GMC43X7R685K50NT | Cal-Chip Electronics, Inc. | 996 | 4713-GMC43X7R685K50NTCT-ND | ₹106.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹147.44000 | ₹147.44 |
| 10 | ₹97.06200 | ₹970.62 |
| 50 | ₹77.29020 | ₹3,864.51 |
| 100 | ₹71.17550 | ₹7,117.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹58.61393 | ₹46,891.14 |
| 1,600 | ₹55.81288 | ₹89,300.61 |
| 2,400 | ₹54.41020 | ₹1,30,584.48 |
| 4,000 | ₹52.85519 | ₹2,11,420.76 |
| 5,600 | ₹51.94624 | ₹2,90,898.94 |
| 8,000 | ₹51.07143 | ₹4,08,571.44 |