
KTS101B685M55F0T00 | |
|---|---|
DigiKey Part Number | 565-4690-2-ND - Tape & Reel (TR) 565-4690-1-ND - Cut Tape (CT) 565-4690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B685M55F0T00 |
Description | CAP CER 6.8UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B685M55F0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹170.53000 | ₹170.53 |
| 10 | ₹107.35000 | ₹1,073.50 |
| 50 | ₹92.01180 | ₹4,600.59 |
| 100 | ₹85.13470 | ₹8,513.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹71.46318 | ₹57,170.54 |
| 1,600 | ₹69.79573 | ₹1,11,673.17 |
| 2,400 | ₹68.37989 | ₹1,64,111.74 |
| 4,000 | ₹66.21588 | ₹2,64,863.52 |
| 5,600 | ₹66.04358 | ₹3,69,844.05 |
| 8,000 | ₹65.63603 | ₹5,25,088.24 |