
KTS250B336M55N0T00 | |
|---|---|
DigiKey Part Number | 565-4694-2-ND - Tape & Reel (TR) 565-4694-1-ND - Cut Tape (CT) 565-4694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS250B336M55N0T00 |
Description | CAP CER 33UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS250B336M55N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹405.36000 | ₹405.36 |
| 10 | ₹289.34300 | ₹2,893.43 |
| 50 | ₹243.04780 | ₹12,152.39 |
| 100 | ₹228.71570 | ₹22,871.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹199.22468 | ₹1,59,379.74 |
| 1,600 | ₹192.64109 | ₹3,08,225.74 |
| 2,400 | ₹189.34347 | ₹4,54,424.33 |
| 4,000 | ₹185.68685 | ₹7,42,747.40 |